833-040-523-201

Heilind Number:EDA833-040-523-201
Manufacturer:EDAC
Manufacturer Number:833-040-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, it boasts a robust 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers reliable connectivity across 40 positions. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C ensures durability in various environments. Elevate your electronic projects with this essential component.