833-040-523-202

Heilind Number:EDA833-040-523-202
Manufacturer:EDAC
Manufacturer Number:833-040-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-202

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green color that stands out for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The two rows of contacts, crafted from Copper Alloy, offer efficient power transmission with a current rating of 3 A. The precise .156-inch pitch and .2-inch row spacing accommodate 40 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.