833-040-523-602

Heilind Number:EDA833-040-523-602
Manufacturer:EDAC
Manufacturer Number:833-040-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-602

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With a single row layout and 40 positions, this connector offers ample space for your circuit connections. Crafted with precision, it features copper alloy contacts for efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our high-quality connector to deliver seamless and robust connectivity in your projects.