833-040-523-604

Heilind Number:EDA833-040-523-604
Manufacturer:EDAC
Manufacturer Number:833-040-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-604

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into PCB setups. Crafted with precision, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single row configuration with 40 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Ideal for board-to-board connections, this connector offers a straight mount orientation, perfect for streamlined setups in various applications. Elevate your connectivity solutions with this essential component.