833-040-523-803

Heilind Number:EDA833-040-523-803
Manufacturer:EDAC
Manufacturer Number:833-040-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a reliable amperage of 3 A, it ensures efficient power transmission, while its Copper Alloy contacts guarantee optimal signal conductivity. Boasting a double-row configuration with 40 positions, it facilitates extensive data transfer capabilities. The .156-inch pitch and .2-inch row spacing provide a secure fit, ensuring stable connections even in demanding environments. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its superior performance for your connectivity needs.