833-040-523-804

Heilind Number:EDA833-040-523-804
Manufacturer:EDAC
Manufacturer Number:833-040-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A, making it ideal for high-performance applications. The .156-inch pitch and .2-inch row spacing accommodate 40 positions, facilitating secure and precise connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.