833-040-523-807

Heilind Number:EDA833-040-523-807
Manufacturer:EDAC
Manufacturer Number:833-040-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-807

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of precision-machined Copper Alloy contacts, it offers optimal conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate easy installation, while the 40-position layout allows for versatile connectivity options. Whether you require a straight or angled mount orientation, this connector delivers flexibility to suit your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in various applications. Explore our extensive range of connectors to find the perfect solution for your next project.