833-040-523-812

Heilind Number:EDA833-040-523-812
Manufacturer:EDAC
Manufacturer Number:833-040-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-523-812

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 40 positions, perfect for high-density applications. The straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connections with this essential component.