833-040-524-104

Heilind Number:EDA833-040-524-104
Manufacturer:EDAC
Manufacturer Number:833-040-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-524-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 40 positions for efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation further simplifies assembly, making it a must-have in your connector arsenal. Elevate your PCB designs with this versatile and high-quality connector.