833-040-524-201

Heilind Number:EDA833-040-524-201
Manufacturer:EDAC
Manufacturer Number:833-040-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With two rows of copper alloy contacts, each offering a maximum amperage of 3A, this connector facilitates high-performance data transfer. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment and secure attachment. With 40 positions available, it accommodates complex PCB layouts effortlessly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless and efficient connectivity in your electronic assemblies.