833-040-524-208

Heilind Number:EDA833-040-524-208
Manufacturer:EDAC
Manufacturer Number:833-040-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-524-208

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for optimal performance in electronic applications. This connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a high amperage rating of 3A, it delivers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections. Boasting two rows and 40 positions, it offers ample room for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Ideal for use in various electronic devices, this connector is a valuable addition to your PCB assembly process. Elevate your connectivity solutions with this high-quality component.