833-040-524-804

Heilind Number:EDA833-040-524-804
Manufacturer:EDAC
Manufacturer Number:833-040-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a robust 3A amperage capacity, making it ideal for demanding applications. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also complies with industry safety standards. Featuring two rows of copper alloy contacts, each precisely spaced at .156 inches, it guarantees reliable signal transmission. With 40 positions available, this connector offers ample connectivity options. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your system with this essential component, perfect for a wide range of PCB applications.