833-040-524-808

Heilind Number:EDA833-040-524-808
Manufacturer:EDAC
Manufacturer Number:833-040-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-524-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment for seamless connections. Boasting 40 positions, it accommodates multiple signals and data streams with ease. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Elevate your electronic setups with this essential connector, a must-have in your assembly toolkit.