833-040-540-112

Heilind Number:EDA833-040-540-112
Manufacturer:EDAC
Manufacturer Number:833-040-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Crafted with precision, this essential component features a vibrant green color and a single row design, showcasing exceptional durability with a 3A amperage rating. Its housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments, while the Copper Alloy contact material guarantees secure and efficient connections. With a pitch of .156 inches and a row spacing of .2 inches, accommodating up to 40 positions, this connector offers seamless integration for your PCB assembly. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more essential components to elevate your designs.