833-040-540-202

Heilind Number:EDA833-040-540-202
Manufacturer:EDAC
Manufacturer Number:833-040-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-202

Detailed Description

Enhance your electronic connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With an amperage rating of 3 A, it provides reliable power transmission. Its two rows of copper alloy contacts, each with 40 positions, offer efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Whether you require straight or right-angle mounting, this connector is versatile for various applications. Operating in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your connectivity solutions with this essential component.