833-040-540-204

Heilind Number:EDA833-040-540-204
Manufacturer:EDAC
Manufacturer Number:833-040-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-204

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. The connector boasts a double-row layout with 40 positions, offering ample space for secure connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of sturdy Copper Alloy, ensuring optimal conductivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board PCB connections, this connector is a versatile and essential component for your electronic projects.