833-040-540-207

Heilind Number:EDA833-040-540-207
Manufacturer:EDAC
Manufacturer Number:833-040-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-207

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Its vibrant green color not only adds a touch of visual appeal but also signifies its eco-friendly nature. Designed for optimal functionality, this connector boasts a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, this connector offers seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 40 positions cater to multiple connection needs. Whether you require a straight or right-angle mount orientation, this versatile connector accommodates various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its performance for seamless board-to-board connections in your projects.