833-040-540-602

Heilind Number:EDA833-040-540-602
Manufacturer:EDAC
Manufacturer Number:833-040-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-602

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 40 positions, ensuring optimal performance for your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments, while the Copper Alloy contact material ensures secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The vibrant green color adds a touch of visual distinction, making it easy to identify in your assembly process. Suitable for a wide range of applications, this connector has a straight mount orientation, allowing for convenient installation on your PCB. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's built to handle demanding tasks with ease. Upgrade your connectivity solutions with this high-quality Card Edge Connector.