833-040-540-604

Heilind Number:EDA833-040-540-604
Manufacturer:EDAC
Manufacturer Number:833-040-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your board-to-board applications. The contact material, Copper Alloy, guarantees excellent conductivity for uninterrupted signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and reliable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component.