833-040-540-608

Heilind Number:EDA833-040-540-608
Manufacturer:EDAC
Manufacturer Number:833-040-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-608

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connector. Featuring a vibrant green color and a sleek, straight mount orientation, this connector effortlessly integrates into your setup. Rest assured, it meets the highest safety standards with a UL 94V-0 Thermoplastic Polyester housing material. With 40 positions and a single row design, it offers seamless connectivity for your board-to-board applications. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments, making it a must-have in any electronic assembly project. Elevate your connectivity game with this essential component.