833-040-540-808

Heilind Number:EDA833-040-540-808
Manufacturer:EDAC
Manufacturer Number:833-040-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, with a pitch of .156 in, guarantee secure and efficient connections. Its dual-row design with 40 positions offers ample space for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial environments. Perfect for board-to-board PCB connections, this straight-mount connector is a must-have for your electronic projects.