833-040-540-812

Heilind Number:EDA833-040-540-812
Manufacturer:EDAC
Manufacturer Number:833-040-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and visual appeal. Featuring two rows of contacts crafted from high-quality Copper Alloy, it guarantees reliable signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections, while the 40 positions cater to a wide range of applications. Its straight mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environmental conditions. Trust in our Card Edge Connector for robust and efficient connectivity solutions.