833-040-541-104

Heilind Number:EDA833-040-541-104
Manufacturer:EDAC
Manufacturer Number:833-040-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for seamless performance, this connector boasts a 3 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 40 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it ensures efficient PCB integration. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your PCB assembly with this high-performance Card Edge Connector.