833-040-541-107

Heilind Number:EDA833-040-541-107
Manufacturer:EDAC
Manufacturer Number:833-040-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Designed for seamless integration, this connector offers a single row with 40 positions, ideal for various PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections. This connector operates reliably in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Whether for commercial or industrial use, this connector is a versatile solution for your connectivity needs.