833-040-541-201

Heilind Number:EDA833-040-541-201
Manufacturer:EDAC
Manufacturer Number:833-040-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts reliable performance with an amperage rating of 3A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting durability in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission across 40 positions. The straight mount orientation and a row spacing of .2 inches guarantee easy and secure installation onto your printed circuit boards. Operating within a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in our Card Edge Connector for dependable and efficient board-to-board connections in your electronic designs.