833-040-541-203

Heilind Number:EDA833-040-541-203
Manufacturer:EDAC
Manufacturer Number:833-040-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and a total of 40 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any project in need of secure and efficient board-to-board connections. Explore our range of products for more innovative solutions in the realm of connectors.