833-040-541-208

Heilind Number:EDA833-040-541-208
Manufacturer:EDAC
Manufacturer Number:833-040-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-208

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color for easy identification. With an amperage rating of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission while meeting stringent safety standards. This two-row connector boasts Copper Alloy contacts, providing exceptional conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. With 40 positions, it offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB connections with this essential component.