833-040-541-602

Heilind Number:EDA833-040-541-602
Manufacturer:EDAC
Manufacturer Number:833-040-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector offers seamless integration with its one-row design and 40 positions. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Perfect for board-to-board connections, this connector boasts a straight mount orientation. Operable in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your systems with this essential component for enhanced performance and durability.