833-040-541-604

Heilind Number:EDA833-040-541-604
Manufacturer:EDAC
Manufacturer Number:833-040-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only provides a visually appealing touch but also offers reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector boasts 40 positions, each made of sturdy Copper Alloy for optimal conductivity. With a pitch and row spacing of .156 in and .2 in respectively, it allows for precise PCB connections. Designed for straight mounting orientation, it facilitates seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.