833-040-541-612

Heilind Number:EDA833-040-541-612
Manufacturer:EDAC
Manufacturer Number:833-040-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-612

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 40 positions, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees efficient and reliable performance. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a stable connection. Ideal for use in a range of applications, from personal electronics to industrial machinery, this Card Edge Connector is a must-have component for any project. Elevate your connectivity experience with this essential piece of hardware.