833-040-541-802

Heilind Number:EDA833-040-541-802
Manufacturer:EDAC
Manufacturer Number:833-040-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-802

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a vibrant green hue, adding a touch of visual appeal to your electronic assembly. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it facilitates efficient signal transfer across 40 positions. Its straight mount orientation and .2-inch row spacing offer ease of installation and optimal board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in various industries. Trust in its quality and performance for seamless integration into your electronic systems.