833-040-541-804

Heilind Number:EDA833-040-541-804
Manufacturer:EDAC
Manufacturer Number:833-040-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 40 positions each, this connector offers ample space for seamless board-to-board connections. Crafted with precision, it guarantees optimal conductivity, thanks to its Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.