833-040-541-807

Heilind Number:EDA833-040-541-807
Manufacturer:EDAC
Manufacturer Number:833-040-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a double-row configuration with 40 positions, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation allows for versatile use. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees exceptional performance even in demanding environments. Upgrade your connectivity solutions with this essential component.