833-040-541-808

Heilind Number:EDA833-040-541-808
Manufacturer:EDAC
Manufacturer Number:833-040-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its copper alloy contacts ensure reliable power transmission, with a high amperage rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 40 positions for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have component for your PCB setup. Elevate your projects with this essential connector that guarantees both quality and performance.