833-040-542-108

Heilind Number:EDA833-040-542-108
Manufacturer:EDAC
Manufacturer Number:833-040-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-542-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with 40 positions and a pitch of .156 inches, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is made of Copper Alloy, facilitating efficient power transmission with a maximum amperage of 3 A. With a straight mount orientation and precise row spacing of .2 inches, installation is a breeze. Whether in industrial settings or electronic devices, this connector offers reliable connectivity even in extreme temperatures ranging from -40 to 105 °C. Trust in its quality and make your connections with confidence.