833-040-542-201

Heilind Number:EDA833-040-542-201
Manufacturer:EDAC
Manufacturer Number:833-040-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-542-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage capacity, it ensures reliable power transmission. Featuring two rows of 40 positions each, it offers ample connectivity options. The Copper Alloy contacts guarantee secure and efficient data transfer. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for various PCB applications, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.