833-040-542-602

Heilind Number:EDA833-040-542-602
Manufacturer:EDAC
Manufacturer Number:833-040-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-542-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a single row design featuring 40 positions and a pitch of .156 inches, it ensures seamless integration on your board. The straight mount orientation and .2-inch row spacing offer easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Upgrade your connectivity solutions with this essential component.