833-040-542-804

Heilind Number:EDA833-040-542-804
Manufacturer:EDAC
Manufacturer Number:833-040-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-542-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, featuring a vibrant green color, ensures reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. Boasting two rows of high-quality copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides seamless integration on your PCB. With 40 positions available, this connector offers ample room for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in the electronic industry. Trust in this essential product for efficient board-to-board connectivity.