833-040-542-807

Heilind Number:EDA833-040-542-807
Manufacturer:EDAC
Manufacturer Number:833-040-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-542-807

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environmental conditions. With two rows of copper alloy contacts, it offers stable power transmission at a maximum amperage of 3A. Featuring a standard .156-inch pitch and .2-inch row spacing, it accommodates up to 40 positions for efficient data transfer. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees performance even in extreme temperatures. Ideal for a wide range of applications, this connector is a crucial component for seamless board-to-board connections.