833-040-542-808

Heilind Number:EDA833-040-542-808
Manufacturer:EDAC
Manufacturer Number:833-040-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-542-808

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Expertly designed for optimal performance, this connector features a double-row configuration with 40 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your assembly process with this essential component for seamless board-to-board connections.