833-040-542-812

Heilind Number:EDA833-040-542-812
Manufacturer:EDAC
Manufacturer Number:833-040-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-542-812

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, it adds a touch of visual appeal while delivering exceptional performance. With a robust amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 40 positions with a pitch of .156 inches and row spacing of .2 inches, allowing for precise and secure connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality even in extreme conditions. Trust this Card Edge Connector for seamless board-to-board connections in your electronic projects.