833-040-544-102

Heilind Number:EDA833-040-544-102
Manufacturer:EDAC
Manufacturer Number:833-040-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-544-102

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row configuration with 40 positions and a pitch of .156 inches, ensuring seamless compatibility with your board layout. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable insulation and protection. The contact material, made of Copper Alloy, guarantees secure and efficient conductivity. With a low amperage rating of 3 A, it's perfect for various electronic applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our extensive range of products for more high-quality solutions in PCB connectors.