833-040-544-802

Heilind Number:EDA833-040-544-802
Manufacturer:EDAC
Manufacturer Number:833-040-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-544-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of 40 positions each, it offers ample connectivity for your applications. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it facilitates easy installation on circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to optimize your electronic designs.