833-040-544-804

Heilind Number:EDA833-040-544-804
Manufacturer:EDAC
Manufacturer Number:833-040-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-544-804

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector in a vibrant green hue. Designed for optimal performance, it offers a solid amperage of 3 A, making it suitable for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides reliable and secure connections for up to 40 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability in any electronic setup. Perfect for board-to-board connections, it's a must-have component for seamless PCB integration.