833-040-555-201

Heilind Number:EDA833-040-555-201
Manufacturer:EDAC
Manufacturer Number:833-040-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-555-201

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted with a UL 94V-0 Thermoplastic Polyester housing for durability. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration and copper alloy contact material provide secure connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 40 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.