833-040-555-203

Heilind Number:EDA833-040-555-203
Manufacturer:EDAC
Manufacturer Number:833-040-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green color, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. The connector's straight mount orientation and 40 positions make it ideal for board-to-board applications, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronics assembly with this essential component, a perfect fit for your connectivity needs.