833-040-555-207

Heilind Number:EDA833-040-555-207
Manufacturer:EDAC
Manufacturer Number:833-040-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-555-207

Detailed Description

Enhance connectivity within your circuitry with this dual-row Card Edge Connector. Featuring a vibrant green color, it not only ensures easy identification but also adds a touch of visual appeal. Engineered for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With 40 positions available, this connector offers ample room for your PCB connections. Designed for straight mounting orientation, it can effortlessly accommodate your setup requirements. Operating flawlessly across a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.