833-040-555-803

Heilind Number:EDA833-040-555-803
Manufacturer:EDAC
Manufacturer Number:833-040-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and reliability. Featuring two rows of high-quality Copper Alloy contacts, it offers a stable and secure connection for your circuit boards. The .156-inch pitch and .2-inch row spacing, along with 40 positions, allow for efficient data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your PCB assembly process with this essential component, a perfect choice for your connectivity needs.