833-040-555-804

Heilind Number:EDA833-040-555-804
Manufacturer:EDAC
Manufacturer Number:833-040-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and reliability in mind, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and a total of 40 positions, it offers ample space for your electronic connections. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it guarantees a snug fit on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your setup with this essential connector for efficient and seamless PCB integration.