833-040-556-202

Heilind Number:EDA833-040-556-202
Manufacturer:EDAC
Manufacturer Number:833-040-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-040-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-040-556-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows of 40 positions each, made of high-quality Copper Alloy for efficient conductivity. Its .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The straight mount orientation makes installation a breeze, while its compact design allows for space-saving integration on PCBs. Perfect for a wide range of applications, this Card Edge Connector is a must-have for any electronics enthusiast.